TCSD-06-01-N

Samtec
200-TCSD0601N
TCSD-06-01-N

製造商:

說明:
條形線/IDC線 IDC Socket Cable Assemblies

庫存量: 42

庫存:
42 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$52.36 HK$52.36
HK$45.37 HK$1,134.25
HK$26.14 HK$2,823.12
HK$24.91 HK$12,554.64
HK$23.18 HK$23,365.44
HK$19.65 HK$49,518.00
HK$17.10 HK$85,568.40

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 條形線/IDC線
RoHS:  
IDC Socket Cable
No Connector
12 Position
No Connector
2 mm
28 AWG
TCSD
Tube
品牌: Samtec
额定电流: 2.8 A
描述/功能: High Reliability IDC Socket Strip
外殼顏色: Gray
外殼材料: Polyvinyl Chloride (PVC)
產品: IDC Ribbon Cable Assemblies
產品類型: Ribbon Cables / IDC Cables
原廠包裝數量: 36
子類別: Cable Assemblies
公司名稱: Tiger Eye IDC
每件重量: 210.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Images

Specification Sheets

Technical Resources

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

TCSD/TCMD Tiger Eye™ IDC Cable Assemblies

Samtec TCSD/TCMD Tiger Eye™ IDC Cable Assemblies offer a 2.00mm (.0787") pitch connection that operates in a -40°C to +105°C temperature range. The rugged IDC cable assemblies feature high-performance Tiger Eye contacts with socket (TCSD) or plug (TCMD) terminations. The cable assemblies are 28AWG 7/36 stranded wire with options for single-end, double-end, or transfer-end (TCMD only). Strain relief options are also available.