SSQ-110-21-F-S

Samtec
200-SSQ11021FS
SSQ-110-21-F-S

製造商:

說明:
集管和線殼 Tiger Buy Socket Strip with Square Tails

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 204

庫存:
204 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$15.37 HK$15.37
HK$12.66 HK$633.00
HK$10.77 HK$1,077.00
HK$9.54 HK$4,770.00
HK$7.64 HK$7,640.00
HK$6.49 HK$12,980.00
HK$5.26 HK$26,300.00
HK$3.78 HK$37,800.00

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 集管和線殼
RoHS:  
Sockets
Socket
10 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Straight
Gold
SSQ
Tiger Buy
Board-to-Board, Cable
- 55 C
+ 125 C
Bulk
品牌: Samtec
觸點材料: Phosphor Bronze
組裝國家: Not Available
擴散國: Not Available
原產國: VN
额定电流: 6.3 A
易燃性等級: UL 94 V-0
外殼顏色: Black
插座類型: Socket
外殼材料: Liquid Crystal Polymer (LCP)
閉鎖類型: Unlatched
產品類型: Headers & Wire Housings
原廠包裝數量: 1
子類別: Headers & Wire Housings
額定電壓: 465 VAC, 655 VDC
每件重量: 618.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SSQ 0.100" Square Tailed Tiger Buy™ Socket Strips

Samtec SSQ 0.100" Pitch Square Tailed Tiger Buy™ Socket Strips are printed circuit board socket strips with high retention and cost-effective Tiger Buy contacts. The RoHS compliant SSQ components feature a square pin for through-hole applications. This makes them ideal for new designs and retrofit applications.