SMM-104-01-F-D

Samtec
200-SMM10401FD
SMM-104-01-F-D

製造商:

說明:
板對板及夾層連接器 Low Profile Socket Strips

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 90

庫存:
90 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$20.63 HK$20.63
HK$16.85 HK$842.50
HK$13.97 HK$1,397.00
HK$12.00 HK$6,000.00
HK$10.77 HK$10,770.00
HK$9.29 HK$18,580.00
HK$7.23 HK$36,150.00
HK$5.59 HK$55,900.00

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 板對板及夾層連接器
RoHS:  
Sockets
8 Position
2 mm (0.079 in)
2 Row
Solder Pin
Straight
3.2 A
350 V
8 Gbps
- 55 C
+ 125 C
Gold
Beryllium Copper
Liquid Crystal Polymer (LCP)
SMM
Bulk
品牌: Samtec
組裝國家: Not Available
擴散國: Not Available
原產國: MY
數據率: 8 Gbps
易燃性等級: UL 94 V-0
安裝風格: Through Hole
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 1
子類別: Board to Board & Mezzanine Connectors
公司名稱: Tiger Eye
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
ECCN:
EAR99

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).