SFM-150-L2-L-D-A-K

Samtec
200-SFM150L2LDAK
SFM-150-L2-L-D-A-K

製造商:

說明:
集管和線殼 High-Reliability Tiger Eye Socket Strips

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
2 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$158.07 HK$158.07
HK$149.60 HK$3,590.40
HK$140.48 HK$7,866.88
HK$108.50 HK$11,284.00
HK$97.82 HK$25,041.92
HK$76.45 HK$38,530.80
HK$55.07 HK$55,070.00

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 集管和線殼
RoHS:  
Sockets
Socket
100 Position
1.27 mm (0.05 in)
2 Row
SMD/SMT
Solder
Straight
Gold
SFM
Tiger Eye
30 AWG to 28 AWG
- 55 C
+ 125 C
Tube
品牌: Samtec
觸點材料: Beryllium Copper
組裝國家: Not Available
擴散國: Not Available
原產國: VN
额定电流: 3.2 A
易燃性等級: UL 94 V-0
外殼顏色: Black
插座類型: Socket
外殼材料: Liquid Crystal Polymer (LCP)
產品類型: Headers & Wire Housings
原廠包裝數量: 8
子類別: Headers & Wire Housings
額定電壓: 250 VAC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Tiger Eye™ SFM系列.050"間距排針座

Samtec Tiger Eye™ SFM系列0.050"間距端子板是專為微型、強固型、高可靠度、高循環週期的應用所設計。Tiger Eye採用多點、經過熱處理、專為強固型環境所設計的鈹銅 (BeCu) 接點。本連接器提供垂直、直角和水平等方向,端子則分為穿孔或表面黏著形式。另外也選擇性提供對齊腳位、鎖定夾、雙螺絲固定或焊接片,讓您的設計更有彈性。

Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.

1.27mm Tiger Eye™ Discrete Wire System

Samtec 1.27mm (0.050") Tiger Eye™ Discrete Wire System includes cables, plugs, sockets, and terminal strips designed for micro rugged applications. These products are available as components or complete assemblies and feature the high-reliability Tiger Eye contact system. Samtec 1.27mm Tiger Eye Discrete Wire System offers shrouded, polarized, and keyed products with PVC or Teflon cable. Metal latch and screw-down options are also available.