SEAM8-40-S05.0-L-04-3

Samtec
200-SEAM8-40S5-L-043
SEAM8-40-S05.0-L-04-3

製造商:

說明:
板對板及夾層連接器 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 243

庫存:
243 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$185.36 HK$185.36
HK$175.41 HK$1,754.10
HK$168.84 HK$4,221.00
HK$164.73 HK$8,236.50
HK$134.40 HK$13,440.00
完整捲(訂購多個250)
HK$124.45 HK$31,112.50
HK$104.23 HK$52,115.00
HK$84.01 HK$84,010.00

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 板對板及夾層連接器
RoHS:  
Plugs
160 Position
0.8 mm (0.031 in)
4 Row
Solder
Straight
1.3 A
56 Gbps
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
SEAM8
Reel
Cut Tape
品牌: Samtec
組裝國家: Not Available
擴散國: Not Available
原產國: US
數據率: 56 Gbps
安裝風格: PCB Mount
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 250
子類別: Board to Board & Mezzanine Connectors
公司名稱: SEARAY
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

High-Density Arrays

Samtec High-Density Arrays include board-to-board mezzanine connectors and rectangular cable assemblies. These components are offered in a range of mounting angles, including horizontal, right, straight, and vertical with a wide selection of termination styles. The number of positions ranges from 100 to 560 while the number of rows ranges from 4 to 14. Samtec High-Density Arrays are available in several pitches, including 0.635mm, 0.8mm, and 1.27mm.

SEARAY™ SEAM系列連接器

Samtec SEARAY™ SEAM系列連接器提供56 Gbps PAM4性能。這些連接器具有0.050" (1.27mm)變節距閘極,實現最大路由靈活性及最高500單終端I/Os。其他特點包括堅固的Edge Rate®觸點、低插入/拔出力,以及提供7mm - 17.5mm堆疊高度。

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).