SEAF-20-06.5-L-05-2-A-K-TR

Samtec
200-EAF20065L052AKTR
SEAF-20-06.5-L-05-2-A-K-TR

製造商:

說明:
板對板及夾層連接器 .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
2 週 工廠預計生產時間。
最少: 200   多個: 200
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個200)
HK$74.72 HK$14,944.00
HK$54.42 HK$54,420.00
HK$46.69 HK$93,380.00

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 板對板及夾層連接器
RoHS:  
Headers
100 Position
1.27 mm (0.05 in)
5 Row
Solder
Straight
7 mm
2.7 A
240 VAC
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
SEAF
Reel
應用: Power, Signal
品牌: Samtec
組裝國家: Not Available
擴散國: Not Available
原產國: CR
易燃性等級: UL 94 V-0
安裝風格: SMD/SMT
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 200
子類別: Board to Board & Mezzanine Connectors
公司名稱: SEARAY
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

High-Density Arrays

Samtec High-Density Arrays include board-to-board mezzanine connectors and rectangular cable assemblies. These components are offered in a range of mounting angles, including horizontal, right, straight, and vertical with a wide selection of termination styles. The number of positions ranges from 100 to 560 while the number of rows ranges from 4 to 14. Samtec High-Density Arrays are available in several pitches, including 0.635mm, 0.8mm, and 1.27mm.

5G Solutions

Samtec 5G Solutions support the ultra-high frequencies and high data rates that emerging 5G technologies demand. As this 5G network quickly gains momentum, new systems, devices, and equipment are needed for technologies such as mmWave, Massive MIMO, beamforming, and full-duplex (FDX). Samtec 5G Solutions feature high-performance products for four applications: Test and Development Systems, Remote Radio and Active Antennas, Network Equipment, and Automotive and Transportation.

SEARAY™ SEAF和SEAM連接器

Samtec SEARAY™ SEAF和SEAM連接器具有1.27 mm間距網格、堅固的Edge Rate®接點系統,以及高達56 Gbps的高速效能。SEAF高密度插槽連接器系列包含SEAF-RA直角插槽、SEAF8 0.8 mm開放式腳位區域陣列、SEAFP壓合式插槽和SEAFP-RA直角壓合式插槽。SEAM連接器具備低插入/拔出力,和7 mm至17.5 mm的堆疊高度等特色。Samtec SEARAY SEAF和SEAM連接器符合IPC-A-610F和IPC J-STD-001F標準。

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

SEARAY™ SEAF高密度插座連接器

Samtec SEARAY™ SEAF高密度插座連接器具有7 mm至40 mm的堆疊高度和高達56 Gbps的額定效能。SEAF系列包含SEAF-RA直角插槽、SEAF8 0.8 mm開放式腳位區域陣列、SEAFP壓合式插槽、SEAFP-RA直角壓合式插槽。SEAF插座連接器在每個焊尾都有銲料以方便處理,還有多達560個單端I/O或140個差分對組。Samtec SEARAY SEAF高密度插座連接器非常適合平行、垂直和共面應用。

5G Automotive & Transportation Solutions

Samtec 5G Automotive and Transportation Connectivity meets the needs of the growing 5G network market. As implementation of the 5G network quickly gains momentum, high-performance devices, systems, and test and measurement equipment are needed to support the ultra-high frequencies and high data rates that technologies like mmWave, Massive MIMO, beamforming, and full duplex demand. Samtec offers high-performance interconnects and high-level technical expertise to support these requirements, including an expanding portfolio of solutions ideal for Automotive applications.