S1SS-05-28-GF-01.90-L3

Samtec
200-S1SS0528GF0190L3
S1SS-05-28-GF-01.90-L3

製造商:

說明:
矩形電纜組件 Micro Mate(TM) Single Row Discrete Wire Cable Assembly

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
9 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$26.63 HK$26.63
HK$24.08 HK$602.00
HK$22.36 HK$1,118.00
HK$22.19 HK$2,219.00
HK$17.84 HK$8,920.00
HK$16.69 HK$16,690.00
HK$14.39 HK$35,975.00
HK$12.08 HK$60,400.00

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 矩形電纜組件
RoHS:  
S1SS
Discrete Wire Cable Assemblies
Socket
5 Position
Socket
5 Position
Female / Female
48.26 mm
28 AWG
2.7 A
Bag
品牌: Samtec
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼材料: Polyvinyl Chloride (PVC)
間距: 1 mm
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 1
子類別: Cable Assemblies
額定電壓: 250 VAC/353 VDC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544429090
ECCN:
EAR99

Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.

1mm Discrete Wire System

Samtec 1mm Discrete Wire System is a space-saving discrete wire system with crimp-style dual leaf contacts for a reliable wire-to-board connection. This Samtec 1mm-pitch wire system offers single-row (2-20 contacts) and double-row (4-40 contacts) versions and vertical and right-angle PCB connectors. These interconnects are available as components or complete assemblies.