QTH-150-02-L-D-A

Samtec
200-QTH15002LDA
QTH-150-02-L-D-A

製造商:

說明:
板對板及夾層連接器 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 200

庫存:
200 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$171.30 HK$171.30
HK$166.21 HK$1,662.10
HK$162.02 HK$7,776.96
HK$131.44 HK$15,772.80
HK$112.04 HK$29,578.56
HK$95.43 HK$48,096.72
HK$81.05 HK$81,698.40

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 板對板及夾層連接器
Headers
300 Position
0.5 mm (0.02 in)
2 Row
Solder
Straight
8 mm
2 A
175 VAC
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
QTH
Tray
應用: Power, Signal
品牌: Samtec
易燃性等級: UL 94 V-0
安裝風格: Mounting Peg
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 24
子類別: Board to Board & Mezzanine Connectors
公司名稱: Q Strip
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Q Strip™ High-Speed Mezzanine Connectors

Samtec Q Strip™ High-Speed Mezzanine Connectors are designed for high-speed board-to-board applications where signal integrity is essential. Q Strip connectors have surface-mount signal contacts and a surface-mount ground plane between the two rows of signals for improved electrical performance. Mated sets of Samtec Q Strip connectors are available in 8 different stack heights from 5mm (.197") to 30mm (1.180"). Options include guideposts for blind mate scenarios and alignment pins and locking clips for proper connector placement before reflow.

5G Solutions

Samtec 5G Solutions support the ultra-high frequencies and high data rates that emerging 5G technologies demand. As this 5G network quickly gains momentum, new systems, devices, and equipment are needed for technologies such as mmWave, Massive MIMO, beamforming, and full-duplex (FDX). Samtec 5G Solutions feature high-performance products for four applications: Test and Development Systems, Remote Radio and Active Antennas, Network Equipment, and Automotive and Transportation.

高速電纜組件

Samtec高速電纜組件包括ACCELERATE®細長型、ERCD 0.80mm Edge Rate®、HLCD高速兩性、HQCD 0.50mm Q Strip®及SEAC SEARAY™系列電纜組件。ACCELERATE電纜組件包括ARC6細長型電纜組件,可與ARF6系列牢固連接。ERCD 0.80mm Edge Rate組件使用Samtec的Eye Speed電纜提供14Gbps性能,並具有120腳位的雙排系統及標準金屬閉鎖系統。Eye Speed電纜技術提供卓越的訊號完整性,具有單獨的銅質或編織屏蔽結構、26AWG至38AWG同軸及雙軸結構以及20Ω、50Ω、85Ω及100Ω額定阻抗。

Q Strip® QTH高速接地插板

Samtec QTH高速終端板提供額定175VAC及每個觸排60個引腳,且每個引腳額定2A。該終端採用磷青銅建造,絕緣材料採用液晶聚合物建造。QTH終端板 兼容UMPT/UMPS,實現靈活的兩件式電源和訊號解決方案。Samtec QTH高速接地終端板擁有最高100個額定循環,及-55°C至+125°C操作溫度範圍。

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

5G Automotive & Transportation Solutions

Samtec 5G Automotive and Transportation Connectivity meets the needs of the growing 5G network market. As implementation of the 5G network quickly gains momentum, high-performance devices, systems, and test and measurement equipment are needed to support the ultra-high frequencies and high data rates that technologies like mmWave, Massive MIMO, beamforming, and full duplex demand. Samtec offers high-performance interconnects and high-level technical expertise to support these requirements, including an expanding portfolio of solutions ideal for Automotive applications.