QRF8-026-05.0-S-D-A-FR

Samtec
200-QRF802605.0SDAFR
QRF8-026-05.0-S-D-A-FR

製造商:

說明:
板對板及夾層連接器 0.80 mm Q Rate Slim Body Ground Plane Socket

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
3 週 工廠預計生產時間。
最少: 325   多個: 325
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個325)
HK$71.68 HK$23,296.00
HK$60.09 HK$39,058.50
2,275 報價

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 板對板及夾層連接器
Reel
品牌: Samtec
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 325
子類別: Board to Board & Mezzanine Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).