PCIE-G4-16-01-L-DV-A-K

Samtec
200-PCIEG41601LDVAK
PCIE-G4-16-01-L-DV-A-K

製造商:

說明:
PCI Express / PCI連接器 1.00 mm PCI Express(R) Gen 3 Edge Card Connector

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$95.85 HK$95.85
HK$86.47 HK$864.70
HK$77.02 HK$2,002.52
HK$62.88 HK$3,269.76
HK$51.79 HK$5,386.16
HK$48.17 HK$25,048.40
HK$40.69 HK$41,259.66
HK$33.29 HK$66,646.58

商品屬性 屬性值 選擇屬性
Samtec
產品類型: PCI Express / PCI連接器
Sockets
164 Position
SMD/SMT
Vertical
Solder
Copper Alloy
Gold
品牌: Samtec
組裝國家: Not Available
擴散國: Not Available
原產國: US
额定电流: 2.2 A
外殼材料: Liquid Crystal Polymer (LCP)
最高工作溫度: + 125 C
最低工作溫度: - 55 C
排數: 2 Row
封裝: Tray
產品類型: PCI Express / PCI Connectors
原廠包裝數量: 26
子類別: Card Edge Connectors
額定電壓: 300 VAC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

High-Speed Edge Card Connectors

Samtec High-Speed Edge Card Connectors feature a wide variety of pitches, including 0.5mm, 0.635mm, 0.8mm, 1mm, 1.27mm, 1.6mm, and 2mm. Mounting angles include straight, right, and vertical. These connectors are offered in an expansive range of mounting styles such as edge mount, board lock, mounting peg, SMD/SMT, straddle mount, through hole, and more. The number of positions on Samtec High-Speed Edge Card Connectors ranges from 8 to 300.