NVAM-DP-04-1-02.0-S-2-K-TR

Samtec
200-NVAMDP04120S2KTR
NVAM-DP-04-1-02.0-S-2-K-TR

製造商:

說明:
板對板及夾層連接器 0.80 mm NovaRay Extreme Density & Performance Terminal

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
1 週 工廠預計生產時間。
最少: 400   多個: 400
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個400)
HK$104.97 HK$41,988.00
HK$87.38 HK$69,904.00
2,400 報價

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 板對板及夾層連接器
RoHS:  
NVAM
Reel
品牌: Samtec
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 400
子類別: Board to Board & Mezzanine Connectors
公司名稱: NovaRay
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

NovaRay®極致效能高密度型陣列

Samtec NovaRay®極致效能高密度型陣列為0.80 mm板對板互連元件,具有1.80 mm間距和嚴密的阻抗控制。NovaRay連接器具有40 GHz以上的低串音、每通道112 Gbps PAM4,以及每平方英寸112個全屏蔽差分對組。隨著堆疊高度增加,NVAM端子和NVAF插槽之間可提供的資料傳輸速率差異將會最小(4.0 Tbps聚合資料傳輸速率)。在相同資料處理量的情況下,Samtec NovaRay極致效能高密度型陣列佔用空間比傳統陣列少40%。

56Gbps NRZ High-Speed Board-To-Board Connectors

Samtec 56Gbps Non-Return-to-Zero (NRZ) High-Speed Board-To-Board Connectors majorly include NovaRay® Extreme Performance (EP) and AcceleRate® High-Performance (HP) Arrays connector systems. These connectors are 0.80mm (0.0315") and 0.635mm (0.025") pitch solutions, rated for 56Gbps NRZ applications. The 56Gbps NRZ method is a binary code using low and high signal levels to represent 1/0 information of the digital logic signal. The NRZ system can only transmit 1-bit, such as 0 or 1, of information per signal symbol period. These connectors are well-suited for high-speed applications, including 5G networking, industrial, military/aerospace, test connectivity, medical, broadcast video, automotive, AI/machine learning, and instrumentation.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).