MTMS-132-52-G-S-205

Samtec
200-MTMS13252GS205
MTMS-132-52-G-S-205

製造商:

說明:
板對板及夾層連接器 .050 x .100 Variable Post Height Micro Terminal Strip

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
90 可於 5 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$46.28 HK$46.28
HK$38.88 HK$2,177.28
HK$36.99 HK$4,142.88
HK$30.41 HK$15,326.64
HK$28.19 HK$28,415.52
HK$17.76 HK$89,013.12

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 板對板及夾層連接器
Headers
32 Position
1.27 mm (0.05 in)
1 Row
Solder
Straight
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
MTMS
Tube
應用: Optional Polarization of Single or Double
品牌: Samtec
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
安裝風格: Straight Pin
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 14
子類別: Board to Board & Mezzanine Connectors
終端長度: 5.21 mm
公司名稱: Flex Stack
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).