MMSD-02-20C-L-12.00-S-K

Samtec
200-MMSD0220CL1200SK
MMSD-02-20C-L-12.00-S-K

製造商:

說明:
矩形電纜組件 Mini-Mate Cable Assembly

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 55

庫存:
55 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$24.00 HK$24.00
HK$19.56 HK$978.00
HK$16.60 HK$1,660.00
HK$15.45 HK$7,725.00
HK$12.33 HK$12,330.00
HK$11.59 HK$23,180.00
HK$9.95 HK$49,750.00
HK$8.38 HK$83,800.00

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 矩形電纜組件
RoHS:  
MMSD
Discrete Wire Cable Assemblies
Double Row Discrete Cable
Socket
4 Position
No Connector
Female
304.8 mm
20 AWG
3.8 A
Bulk
品牌: Samtec
組裝國家: Not Available
擴散國: Not Available
原產國: US
外殼材料: Polyvinyl Chloride (PVC)
間距: 2.54 mm
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: Mini Mate
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8544429090
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

0.100" (2.54mm) Mini Mate®線纜組件

Samtec 0.100" (2.54mm) Mini Mate®線纜組件提供廣泛的獨立和獨特0.100"導線組件和插座。這些線纜組件具有金屬或塑料栓,並具有對接包覆終端條。迷你對接線纜組件採用最多50引腳的單行和雙行系統,完全極化處理。這些線纜組件和插座包含20至30根美國導線規範(AWG)線纜。0.100" (2.54mm)迷你對接線纜組件可隨時用於駕駛人員資訊系統(DIS)、控制模組及多種汽車解決方案。

Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.