MMCX-J-P-H-ST-SM1-K-TR

Samtec
200-MMCXJPHSTSM1KTR
MMCX-J-P-H-ST-SM1-K-TR

製造商:

說明:
RF連接器/同軸連接器 50OHM MMCX SWITCHABLE JACK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 340

庫存:
340
可立即送貨
在途量:
3,400
預期17/11/2025
9,350
4,250
預期25/11/2025
5,100
預期26/11/2025
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個850)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$20.88 HK$20.88
HK$20.06 HK$2,006.00
HK$19.23 HK$4,807.50
HK$17.92 HK$8,960.00
完整捲(訂購多個850)
HK$17.92 HK$15,232.00
HK$16.11 HK$27,387.00
HK$13.97 HK$59,372.50
9,350 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
HK$21.95
最小值:
1

商品屬性 屬性值 選擇屬性
Samtec
產品類型: RF連接器/同軸連接器
RoHS:  
REACH - SVHC:
PCB Connectors
MMCX
Jack (Socket)
50 Ohms
6 GHz
Solder
Straight
Standard
SMD/SMT
Reel
Cut Tape
MouseReel
主體材料: Brass
品牌: Samtec
觸點材料: Beryllium Copper
觸點电镀: Gold
最高工作溫度: + 125 C
最低工作溫度: - 65 C
產品類型: RF Connectors / Coaxial Connectors
系列: MMCX
原廠包裝數量: 850
子類別: RF Interconnects
額定電壓: 170 Vrms
每件重量: 1.437 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MMCX Assemblies & Connectors

Samtec MMCX Assemblies and Connectors feature multiple series, including RF174, RF178, RF316, MMCX-CA, MMCX-SM, MMCX-EM, and more. RF series MMCX cable assemblies are constructed with various cables depending on the series, such as RG174 cables, RG178 cables, RG316 cables with a single-braid shield, etc. These cable assemblies also come with different connector ends like straight plugs or right-angle plugs. 

Low Frequency RF Cables & Interconnects

Samtec offers a wide range of Low-Frequency RF Cables and Interconnects designed for 50Ω and 75Ω applications with a variety of straight and right-angle jacks, plugs, and bulkhead jacks. Vertical, right-angle, or edge-mount orientations and through-hole, surface-mount, or mixed technology PCB terminations are available for these products. The RF board connectors are available for board-to-board or cable-to-board, ganged, and blind-mate applications. Samtec RF cable assemblies are available with low-loss microwave/millimeter wave cables from 0.047 to 0.277, RG-type cables, 12G-SKI Belden cables, high-density ganged, and Samtec-optimized varieties. Additionally, Samtec RF cable connectors with bayonet, threaded, and push-on coupling features are available for a wide variety of industry-standard cables.