LSHM-140-01-L-DH-A-S-K-TR

Samtec
200-LSHM14001LDHASKT
LSHM-140-01-L-DH-A-S-K-TR

製造商:

說明:
板對板及夾層連接器 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 843

庫存:
843 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$78.75 HK$78.75
HK$76.04 HK$760.40
HK$73.40 HK$1,835.00
HK$70.86 HK$3,543.00
HK$63.05 HK$6,305.00
HK$55.32 HK$13,830.00
完整捲(訂購多個375)
HK$55.32 HK$20,745.00
HK$49.40 HK$37,050.00
HK$43.81 HK$98,572.50

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 板對板及夾層連接器
RoHS:  
Connectors
80 Position
0.5 mm (0.02 in)
2 Row
Solder
Right Angle
2 A
160 VAC
16 Gbps
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
LSHM
Reel
Cut Tape
應用: Power, Signal
品牌: Samtec
組裝國家: Not Available
擴散國: Not Available
原產國: CR
數據率: 16 Gbps
易燃性等級: UL 94 V-0
安裝風格: Board Lock
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 375
子類別: Board to Board & Mezzanine Connectors
公司名稱: Razor Beam
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Ultra Micro Interconnects

Samtec Ultra Micro Interconnects offer a stack height as low as 2.31mm and pitches of 0.4mm, 0.5mm, 0.635mm, and 0.8mm. One to four rows are available, and termination styles include solder, solder balls, and solder pin. Samtec Ultra Micro Interconnects are available in several mounting angles, including horizontal, right, straight, and vertical. The product lineup features connectors, headers, receptacles, sockets, and hermaphroditic connectors.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

Rugged SI System Connectors for Embedded Vision

Samtec Rugged SI System Connectors for Embedded Vision are available in a variety of pitches, including 0.5mm, 0.635mm, and 0.8mm. The number of positions ranges from 10 to 200, while the mounting angles include straight, right, and vertical. Samtec Rugged SI System Connectors for Embedded Vision offer stack heights as low as 5mm. The product portfolio features headers, sockets, hermaphroditic connectors, receptacles, and connectors. Termination styles include solder and solder pin.

Rugged SI System Connectors for Automation

Samtec Rugged SI System Connectors for Automation are available in a range of stack heights, termination styles, and the number of rows. The mounting angles include right, straight, and vertical. The number of positions ranges from 10 to 200. Samtec Rugged SI System Connectors for Automation come in a variety of pitches, including 0.5mm, 0.635mm, and 0.8mm. The product portfolio includes connectors, headers, receptacles, sockets, and hermaphroditic connectors.

Razor Beam™ LSHM系列高速連接器

Samtec Razor Beam™ LSHM系列高速連接器提供自動插配系統,可降低庫存成本。含護套的高速/高密度連接器可提供最多100個I/O,插拔應力約為典型微間距連接器的4至6倍。產品特色包括超緊密的排對排設計,適用於高速和小間距系統。LSHM連接器提供從5mm到12mm的十種堆疊高度選項,亦提供含護套的選項。