IPL1-122-02-F-D-K

Samtec
200-IPL1-122-02-F-DK
IPL1-122-02-F-D-K

製造商:

說明:
集管和線殼 .100 Mini Mate Isolated Power Terminal Header

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
3 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$48.17 HK$48.17
HK$42.99 HK$429.90
HK$39.62 HK$1,188.60
HK$34.85 HK$1,742.50
HK$30.17 HK$3,017.00
HK$25.89 HK$12,945.00
HK$22.28 HK$22,280.00
HK$19.15 HK$38,300.00

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 集管和線殼
RoHS:  
Headers
Discrete Wire
44 Position
2.54 mm (0.1 in)
2 Row
SMD/SMT
Solder Pin
Straight
Pin (Male)
Gold
5.46 mm (0.215 in)
IPL1
Mini Mate
Wire-to-Board
- 55 C
+ 125 C
Tube
品牌: Samtec
觸點材料: Phosphor Bronze
組裝國家: Not Available
擴散國: Not Available
原產國: MY
额定电流: 2.1 A to 4.8 A
易燃性等級: UL 94 V-0
外殼顏色: Natural
外殼材料: Liquid Crystal Polymer (LCP)
閉鎖類型: Unlatched
產品類型: Headers & Wire Housings
原廠包裝數量: 10
子類別: Headers & Wire Housings
額定電壓: 675 VAC, 954 VDC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
ECCN:
EAR99

Mini Mate .100" (2.54mm) Discrete Wire Solutions

Samtec Mini Mate .100" (2.54mm) Discrete Wire Solutions include a variety of housings and contacts to meet a broad range of design needs with current ratings of up to 3.3A. The discrete wire connectors from Samtec are available in cable-to-board, cable-to-cable, and cable-to-panel options. Rugged individually shrouded contacts provide reliability in harsh environments. The fully polarized single- and double-row systems of up to 50 pins also include metal or plastic latch options.