HTEC8-110-01-S-DV-A-K-TR

Samtec
200-HTEC811001SDVAKT
HTEC8-110-01-S-DV-A-K-TR

製造商:

說明:
標準卡緣連接器 0.80 mm Rugged High-Speed Edge Card Connectors

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
11 週 工廠預計生產時間。
最少: 350   多個: 350
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個350)
HK$26.63 HK$9,320.50
HK$22.36 HK$15,652.00
HK$20.88 HK$51,156.00
HK$18.00 HK$88,200.00
9,800 報價

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 標準卡緣連接器
Sockets
20 Position
0.8 mm
Mounting Peg
Vertical
Gold
HTEC8
品牌: Samtec
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 3 A
外殼材料: Liquid Crystal Polymer (LCP)
最高工作溫度: + 125 C
最低工作溫度: - 55 C
排數: 2 Row
封裝: Reel
產品類型: Standard Card Edge Connectors
原廠包裝數量: 350
子類別: Card Edge Connectors
終端類型: SMD/SMT
額定電壓: 215 VAC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

HTEC8 0.08mm強固型高速邊緣卡插槽

Samtec HTEC8 0.08mm (0.0315") 強固型高速邊緣卡插槽設計用於為配接PCB提供更多引線。HTEC8觸點的尖端完全隱藏在塑膠絕緣體中被切角的入口後,尤其是與成本較低的鈍性PCB與具有切邊帶的PCB配接時,這種設計特別有用。當製造過程具有低於理想的組裝或PCB對接環境時,這種設計也很有用。HTEC8連接器提供40至200個位置及可選焊接片,用於板上的額外機械強度。Samtec HTEC8 0.08mm (0.0315")堅固的高速邊緣卡插座接受1.60mm厚的PCB,並相容PCIe,符合RoHS規定,無鉛焊接及通過UL認證。

Rugged SI System Connectors for Embedded Vision

Samtec Rugged SI System Connectors for Embedded Vision are available in a variety of pitches, including 0.5mm, 0.635mm, and 0.8mm. The number of positions ranges from 10 to 200, while the mounting angles include straight, right, and vertical. Samtec Rugged SI System Connectors for Embedded Vision offer stack heights as low as 5mm. The product portfolio features headers, sockets, hermaphroditic connectors, receptacles, and connectors. Termination styles include solder and solder pin.

Rugged SI System Connectors for Automation

Samtec Rugged SI System Connectors for Automation are available in a range of stack heights, termination styles, and the number of rows. The mounting angles include right, straight, and vertical. The number of positions ranges from 10 to 200. Samtec Rugged SI System Connectors for Automation come in a variety of pitches, including 0.5mm, 0.635mm, and 0.8mm. The product portfolio includes connectors, headers, receptacles, sockets, and hermaphroditic connectors.