HSEC8-130-01-L-DV-A-WT-K

Samtec
200-HSEC81301LDVAWTK
HSEC8-130-01-L-DV-A-WT-K

製造商:

說明:
標準卡緣連接器 0.80MM GENERATE HS EDGE CARD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 350

庫存:
350 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$36.74 HK$36.74
HK$35.02 HK$9,805.60
HK$27.45 HK$15,372.00
HK$24.99 HK$26,239.50
HK$19.97 HK$50,324.40

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 標準卡緣連接器
RoHS:  
Sockets
60 Position
0.8 mm
1.6 mm
SMD/SMT
Vertical
Gold
HSEC8
品牌: Samtec
觸點材料: Beryllium Copper
組裝國家: Not Available
擴散國: Not Available
原產國: MY
额定电流: 2.8 A
外殼材料: Liquid Crystal Polymer (LCP)
最高工作溫度: + 125 C
最低工作溫度: - 55 C
排數: 2 Row
封裝: Tray
產品類型: Standard Card Edge Connectors
原廠包裝數量: 70
子類別: Card Edge Connectors
終端類型: SMD/SMT
公司名稱: Edge Rate
額定電壓: 240 VAC
每件重量: 5.314 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Edge Rate® HSEC8高速標準直接插入連接器

Samtec Edge Rate® HSEC8高速標準直接插入連接器是28+ GBps解決方案產品線的一部分。此連接器採用堅固的Edge Rate接觸系統,專為訊號完整性和多次插拔而設計。卡槽可選尺寸:1.60mm (0.062") 及2.36mm (0.093")。Samtec Edge Rate® HSEC8高速標準直接插入連接器可選配焊接片、板鎖和電纜鎖扣。

High-Speed Edge Card Connectors

Samtec High-Speed Edge Card Connectors feature a wide variety of pitches, including 0.5mm, 0.635mm, 0.8mm, 1mm, 1.27mm, 1.6mm, and 2mm. Mounting angles include straight, right, and vertical. These connectors are offered in an expansive range of mounting styles such as edge mount, board lock, mounting peg, SMD/SMT, straddle mount, through hole, and more. The number of positions on Samtec High-Speed Edge Card Connectors ranges from 8 to 300.

Rugged SI System Connectors for Embedded Vision

Samtec Rugged SI System Connectors for Embedded Vision are available in a variety of pitches, including 0.5mm, 0.635mm, and 0.8mm. The number of positions ranges from 10 to 200, while the mounting angles include straight, right, and vertical. Samtec Rugged SI System Connectors for Embedded Vision offer stack heights as low as 5mm. The product portfolio features headers, sockets, hermaphroditic connectors, receptacles, and connectors. Termination styles include solder and solder pin.

Rugged SI System Connectors for Automation

Samtec Rugged SI System Connectors for Automation are available in a range of stack heights, termination styles, and the number of rows. The mounting angles include right, straight, and vertical. The number of positions ranges from 10 to 200. Samtec Rugged SI System Connectors for Automation come in a variety of pitches, including 0.5mm, 0.635mm, and 0.8mm. The product portfolio includes connectors, headers, receptacles, sockets, and hermaphroditic connectors.