HSEC6-028-01-S-DV-S-TR

Samtec
200-HSEC602801SDVSTR
HSEC6-028-01-S-DV-S-TR

製造商:

說明:
標準卡緣連接器 0.60 mm Generate High-Speed Edge Card Connector

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 147

庫存:
147 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$57.87 HK$57.87
HK$53.43 HK$534.30
HK$50.55 HK$1,263.75
HK$48.74 HK$2,437.00
完整捲(訂購多個125)
HK$40.36 HK$5,045.00
HK$37.65 HK$18,825.00
HK$32.06 HK$32,060.00
HK$26.55 HK$53,100.00

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 標準卡緣連接器
RoHS:  
Sockets
56 Position
0.6 mm
PCB Mount
Vertical
Gold
HSEC6
品牌: Samtec
觸點材料: Copper Alloy
额定电流: 800 mA
外殼材料: Liquid Crystal Polymer (LCP)
最高工作溫度: + 125 C
最低工作溫度: - 55 C
排數: 2 Row
封裝: Reel
封裝: Cut Tape
產品類型: Standard Card Edge Connectors
原廠包裝數量: 125
子類別: Card Edge Connectors
公司名稱: Edge Rate
額定電壓: 300 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

HSEC6 Edge Rate® High-Speed Edge Card Connector

Samtec HSEC6 Edge Rate® High-Speed Edge Card Connectors are micro-edged vertical and right-angle card connectors with a 0.60mm pitch. The series is PCIe® 6.0/CXL® 3.2 capable and compliant to SFF-TA-1002: x4 (1C), x8 (2C), x16 (4C and 4C+). The differential pair contact system is rated at 64Gb/s PAM4 performance. The rugged Edge Rate contacts are optimized for signal integrity performance and cycle life. Available with 28, 42, 70, and 84 positions per row, these edge card sockets from Samtec mate with 1.60mm (.062") thick PCB edge cards. Optional weld tabs are available to increase the mechanical strength of the connector to the board.

Artificial Intelligence Connectivity Solutions

Samtec Artificial Intelligence (AI) Connectivity Solutions feature an extensive portfolio of high-performance products that support next-generation system designs. These AI solutions are engineered with the complete system in mind, including architectures that demand increased speeds, frequencies, bandwidths, and densities, as well as configurability and scalability. The product lineup consists of high-speed cable assemblies, high-speed board-to-board connectors, high power and signal connectors, and RF cables, assemblies, and connectors. Samtec AI Connectivity Solutions are ideal for next-generation applications, from testing and development to full system optimization support.