HDTM-3-08-1-S-VT-2-2

Samtec
200-HDTM3081SVT22
HDTM-3-08-1-S-VT-2-2

製造商:

說明:
高速/模組連接器 XCede(R) HD 1.80 mm High-Density Backplane Vertical Header

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
2 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$80.88 HK$80.88
HK$72.91 HK$729.10
HK$64.94 HK$1,623.50
HK$53.02 HK$2,863.08
HK$46.03 HK$4,971.24
HK$41.92 HK$22,636.80
HK$36.33 HK$37,274.58
HK$30.74 HK$63,078.48

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 高速/模組連接器
Headers
48 Position
8 Row
1.8 mm
Solder Pin
Tray
品牌: Samtec
觸點材料: Phosphor Bronze
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 1.5 A
外殼材料: Liquid Crystal Polyer (LCP)
最高工作溫度: + 105 C
最低工作溫度: - 40 C
裝配角: Vertical
定位: Straight
產品類型: High Speed / Modular Connectors
原廠包裝數量: 54
子類別: Backplane Connectors
額定電壓: 48 VAC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

XCede® HD High-Density Backplane Systems

Samtec XCede® HD High-Density Backplane Systems combine a small form factor with incredible design flexibility for system and board space savings. These backplane systems allow for creating a fully custom backplane solution with guidance and keying, power modules, and sidewalls for increased durability. Samtec XCede HD backplane systems help prevent system downtime by implementing a staggered differential pin design where the ground pins mate first for hot-plugging. These backplane systems feature a 1.8mm column pitch, up to 3mm contact wipe on signal pins, and multiple signal/ground pin staging options.