FS5-15-04.0-L-DV-TH-TR

Samtec
200-FS51504.0LDVTHTR
FS5-15-04.0-L-DV-TH-TR

製造商:

說明:
板對板及夾層連接器 0.50 mm High-Speed Floating Contact Socket Strip

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 281

庫存:
281
可立即送貨
在途量:
350
預期30/3/2026
工廠前置作業時間:
3
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$39.95 HK$39.95
HK$36.09 HK$902.25
HK$33.54 HK$1,677.00
HK$32.63 HK$3,263.00
完整捲(訂購多個350)
HK$32.63 HK$11,420.50
HK$25.40 HK$17,780.00
HK$23.26 HK$56,987.00
HK$18.91 HK$92,659.00
9,800 報價

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 板對板及夾層連接器
RoHS:  
Sockets
30 Position
0.5 mm (0.02 in)
2 Row
Solder Pin
Vertical
1.8 A
180 VAC
- 55 C
+ 125 C
Gold
Beryllium Copper
Liquid Crystal Polymer (LCP)
FS5
Reel
Cut Tape
品牌: Samtec
組裝國家: Not Available
擴散國: Not Available
原產國: CR
易燃性等級: UL 94 V-0
安裝風格: Mounting Peg
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 350
子類別: Board to Board & Mezzanine Connectors
每件重量: 2.384 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Ultra Micro Interconnects

Samtec Ultra Micro Interconnects offer a stack height as low as 2.31mm and pitches of 0.4mm, 0.5mm, 0.635mm, and 0.8mm. One to four rows are available, and termination styles include solder, solder balls, and solder pin. Samtec Ultra Micro Interconnects are available in several mounting angles, including horizontal, right, straight, and vertical. The product lineup features connectors, headers, receptacles, sockets, and hermaphroditic connectors.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).