FFMD-10-T-02.75-01-N-R

Samtec
200-FFMD10T027501NR
FFMD-10-T-02.75-01-N-R

製造商:

說明:
條形線/IDC線 .050 Tiger Eye IDC Ribbon Cable Assemblies

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
3 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$84.75 HK$84.75
HK$76.77 HK$767.70
HK$70.36 HK$1,759.00
HK$64.28 HK$3,214.00
HK$60.01 HK$6,001.00
HK$54.50 HK$27,250.00
HK$46.11 HK$46,110.00
HK$41.76 HK$83,520.00

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 條形線/IDC線
RoHS:  
Flat Ribbon
Plug
20 Position
IDC Socket
20 Position
1.27 mm
Male / Female
69.85 mm
30 AWG
FFMD
Bulk
品牌: Samtec
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
额定电流: 2.5 A
外殼材料: Polybutylene Terephthalate (PBT)
產品: IDC Ribbon Cable Assemblies
產品類型: Ribbon Cables / IDC Cables
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: Tiger Eye
額定電壓: 215 VAC/304 VDC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

5G Solutions

Samtec 5G Solutions support the ultra-high frequencies and high data rates that emerging 5G technologies demand. As this 5G network quickly gains momentum, new systems, devices, and equipment are needed for technologies such as mmWave, Massive MIMO, beamforming, and full-duplex (FDX). Samtec 5G Solutions feature high-performance products for four applications: Test and Development Systems, Remote Radio and Active Antennas, Network Equipment, and Automotive and Transportation.

FFSD/FFMD Tiger Eye™ Flat IDC Ribbon Cables

Samtec FFSD/FFMD Tiger Eye™ Flat IDC Ribbon Cables offer a low 0.050" (1.27mm) pitch connection that operates in a -40°C to +105°C temperature range. The IDC ribbon cables feature the high-performance Samtech Tiger Eye contacts with a choice of socket (FFSD) or plug (FFMD) terminations.  The flat ribbon cables are 30AWG with options for single-end, double-end, or transfer-end (FFMD only). The FFSD/FFMD flat IDC ribbon cables mate with .016" (0.41mm) square post terminal strips.

Industry Standards Solution

Samtec's Industry Standards Solution improves compatibility, performance, and efficiency. Samtec provides connector products that interact with many types of hardware and software. This drives the need to adhere to a variety of Industry Standards.