ETUO-R12-10-050-0-1-1-7-01

Samtec
200-ETUOR12100500117
ETUO-R12-10-050-0-1-1-7-01

製造商:

說明:
光纖電纜組件 FireFly Extended Temperature Active Optical Micro Flyover Cable Assembly

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$11,341.38 HK$11,341.38
10 報價

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 光纖電纜組件
ETUO
MTP
0.5 m
12 Fiber
Black
品牌: Samtec
組裝國家: Not Available
擴散國: Not Available
原產國: US
資料傳輸速率: 10 GB/s
纖維類型: Black Lose Tube with Boot
產品類型: Fiber Optic Cable Assemblies
子類別: Fiber Optic
公司名稱: Firefly
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8544700000
ECCN:
EAR99

FireFly™ Mid-Board Optical Transceiver Solutions

Samtec offers mid-board optical transceiver solutions. This growing and comprehensive family of products delivers reliable signal integrity over an extended distance in chip-to-chip, board-to-board, system-to-system, and onboard connectivity. The designs take data connection "off the board" for up to 28Gbps per lane, with a path to 112Gbps PAM4 via optical cable at greater distances or copper for cost optimization. FireFly™ Micro Flyover System™ is an interconnect system that enables designers to use micro-footprint high-performance optical and cost-effective copper interconnects interchangeably with the same connector system.