ET60T-D02-0-00-D02-L-R1-S-H

Samtec
200-0TD02000D02LR1SH
ET60T-D02-0-00-D02-L-R1-S-H

製造商:

說明:
電源到板 EXTreme Ten60Power 60 Amp Signal/Power Combo

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 59

庫存:
59 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$85.57 HK$85.57
HK$74.23 HK$2,226.90
HK$45.62 HK$5,474.40
HK$36.66 HK$18,696.60
HK$34.44 HK$35,128.80
HK$34.36 HK$86,587.20

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 電源到板
RoHS:  
Power to the Board
Pin (Male)
60 A
280 VAC
4 Position
Through Hole
Solder Pin
5.5 mm
ET60T
Tray
EXTreme Ten60Power
品牌: Samtec
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼顏色: Black
外殼材料: Liquid Crystal Polymer (LCP)
最高工作溫度: + 105 C
最低工作溫度: - 40 C
裝配角: Right Angle
產品: Headers
原廠包裝數量: 30
子類別: Power Connectors
每件重量: 17.171 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

PowerStrip™ EXTreme Ten60Power™ Connectors

Samtec PowerStrip™ EXTreme Ten60Power™ Connectors are designed for high-power applications with performance up to 60A per power blade. These power-to-board connectors feature a modular high-power and signal combo for mid-board or backplane applications. The EXTreme Ten60Power™ connectors are designed as high-current and low-profile interconnects. These EXTreme Ten60Power™ connectors provide maximum current-to-length ratio, packaged in a low 10mm height housing that enhances airflow within the system. The EXTreme Ten60Power™ connectors are available in AC-DC power combinations and split power options. These ET60T/ET60S connectors are also highly configurable with multiple pitch options and power or power/signal combinations for blind-mating at the backplane or mid-board.