ESHF-105-01-F-D-TH-LC

Samtec
200-ESHF10501FDTHLC
ESHF-105-01-F-D-TH-LC

製造商:

說明:
集管和線殼 .050 Shrouded Header For FFSD With Strain Relief

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 65

庫存:
65 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$23.43 HK$23.43
HK$16.28 HK$1,660.56
HK$14.96 HK$7,629.60
HK$12.08 HK$12,321.60
HK$11.26 HK$22,587.56
HK$9.62 HK$48,407.84
HK$8.02 HK$80,440.60

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 集管和線殼
RoHS:  
ESHF
Tube
品牌: Samtec
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Headers & Wire Housings
原廠包裝數量: 34
子類別: Headers & Wire Housings
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
ECCN:
EAR99

ECF/EHF/ESHF/SHF Shrouded & Ejector IDC Headers

Samtec ECF/EHF/ESHF/SHF Shrouded and Ejector IDC Headers offer a .050" (1.27mm) pitch with through-hole, right-angle, and surface mount tail styles available in common pin counts from 4 to 25. The IDC headers are designed for use with the FFSD flat ribbon and FFTP twisted pair cable assemblies. The SHF shrouded PCB mounting terminal strips and the EHF double-row shrouded headers feature a polarization notch, the EHF components are also fitted with ejectors. The Samtec ECF/EHF/ESHF/SHF Shrouded and Ejector IDC Headers operate in a temperature range from -55°C to +125°C, are RoHS compliant and lead-free solderable.