EHT-108-01-F-D

Samtec
200-EHT10801FD
EHT-108-01-F-D

製造商:

說明:
集管和線殼 2.00 mm Shrouded IDC Ejector Header

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 102

庫存:
102 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$34.36 HK$34.36
HK$28.85 HK$1,557.90
HK$25.98 HK$2,805.84
HK$21.87 HK$11,022.48
HK$18.66 HK$18,809.28
HK$13.48 HK$33,726.96
HK$9.37 HK$46,887.48

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 集管和線殼
RoHS:  
Headers
Shrouded
16 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
3.05 mm (0.12 in)
2.9 mm (0.114 in)
EHT
Board-to-Cable
- 55 C
+ 125 C
Tube
品牌: Samtec
觸點材料: Phosphor Bronze
組裝國家: Not Available
擴散國: Not Available
原產國: VN
外殼顏色: Black
外殼材料: Liquid Crystal Polymer (LCP)
閉鎖類型: Latched
產品類型: Headers & Wire Housings
原廠包裝數量: 18
子類別: Headers & Wire Housings
每件重量: 1.280 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

EHT/EC2 2mm Pitch Shrouded IDC Ejector Headers

Samtec EHT/EC2 2mm (.0787") Pitch Shrouded IDC Ejector Headers are offered in ten standard sizes (5 to 25) and mate with common 2mm IDC cable assemblies (TCSD). The IDC headers are available with straight through-hole, right-angle, and surface mount tail options and ejector latches. The EHT Shrouded IDC Ejector Headers operate within an operating temperature range of -55°C to +125°C and feature a polarization notch. EC2 caps are available to easily lock the cable to the header.