EHF-104-01-F-D-04

Samtec
200-EHF-104-01-FD-04
EHF-104-01-F-D-04

製造商:

說明:
集管和線殼 .050 Shrouded IDC Header with Ejectors

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
1 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$25.56 HK$25.56
HK$23.10 HK$669.90
HK$21.45 HK$1,244.10
HK$19.32 HK$2,241.12
HK$17.18 HK$8,967.96
HK$15.04 HK$15,265.60
HK$11.84 HK$29,872.32
HK$9.54 HK$47,862.18

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 集管和線殼
RoHS:  
Headers
Shrouded
8 Position
1.27 mm (0.05 in)
2 Row
1.27 mm (0.05 in)
Through Hole
Straight
Pin (Male)
Gold
3.05 mm (0.12 in)
EHF
- 55 C
+ 125 C
Tube
品牌: Samtec
觸點材料: Phosphor Bronze
組裝國家: Not Available
擴散國: Not Available
原產國: VN
易燃性等級: UL 94 V-0
外殼顏色: Black
外殼材料: Liquid Crystal Polymer (LCP)
閉鎖類型: Ejector Latch
產品類型: Headers & Wire Housings
原廠包裝數量: 29
子類別: Headers & Wire Housings
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
ECCN:
EAR99

ECF/EHF/ESHF/SHF Shrouded & Ejector IDC Headers

Samtec ECF/EHF/ESHF/SHF Shrouded and Ejector IDC Headers offer a .050" (1.27mm) pitch with through-hole, right-angle, and surface mount tail styles available in common pin counts from 4 to 25. The IDC headers are designed for use with the FFSD flat ribbon and FFTP twisted pair cable assemblies. The SHF shrouded PCB mounting terminal strips and the EHF double-row shrouded headers feature a polarization notch, the EHF components are also fitted with ejectors. The Samtec ECF/EHF/ESHF/SHF Shrouded and Ejector IDC Headers operate in a temperature range from -55°C to +125°C, are RoHS compliant and lead-free solderable.