AW-09-03-G-D-181-120-A-P-TR

Samtec
200-0903GD181120APTR
AW-09-03-G-D-181-120-A-P-TR

製造商:

說明:
板對板及夾層連接器 0.80 mm Flex Stack

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 350   多個: 350
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個350)
HK$38.14 HK$13,349.00
HK$29.51 HK$20,657.00
HK$26.63 HK$65,243.50
4,900 報價

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 板對板及夾層連接器
REACH - SVHC:
Headers
18 Position
0.8 mm (0.031 in)
2 Row
Solder
Vertical
4.5974 mm
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
AW
Reel
應用: Board to Board
品牌: Samtec
安裝風格: SMD/SMT
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 350
子類別: Board to Board & Mezzanine Connectors
終端長度: 3.048 mm
公司名稱: Flex Stack
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).