APF6-060-03.5-S-04-2-A-TR

Samtec
200-APF6060035S42ATR
APF6-060-03.5-S-04-2-A-TR

製造商:

說明:
板對板及夾層連接器 0.635 mm Pitch AcceleRate(R) HP High-Performance Array Socket

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
1 週 工廠預計生產時間。
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個500)
HK$151.08 HK$75,540.00
1,000 報價

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 板對板及夾層連接器
Sockets
240 Position
0.635 mm (0.025 in)
4 Row
Solder Balls
Straight
1.34 A
155 VAC
56 Gbps
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
APF6
Reel
品牌: Samtec
組裝國家: Not Available
擴散國: Not Available
原產國: US
數據率: 56 Gbps
安裝風格: SMD/SMT
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 500
子類別: Board to Board & Mezzanine Connectors
公司名稱: Accelerate HP
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

Artificial Intelligence Connectivity Solutions

Samtec Artificial Intelligence (AI) Connectivity Solutions feature an extensive portfolio of high-performance products that support next-generation system designs. These AI solutions are engineered with the complete system in mind, including architectures that demand increased speeds, frequencies, bandwidths, and densities, as well as configurability and scalability. The product lineup consists of high-speed cable assemblies, high-speed board-to-board connectors, high power and signal connectors, and RF cables, assemblies, and connectors. Samtec AI Connectivity Solutions are ideal for next-generation applications, from testing and development to full system optimization support.

56Gbps NRZ High-Speed Board-To-Board Connectors

Samtec 56Gbps Non-Return-to-Zero (NRZ) High-Speed Board-To-Board Connectors majorly include NovaRay® Extreme Performance (EP) and AcceleRate® High-Performance (HP) Arrays connector systems. These connectors are 0.80mm (0.0315") and 0.635mm (0.025") pitch solutions, rated for 56Gbps NRZ applications. The 56Gbps NRZ method is a binary code using low and high signal levels to represent 1/0 information of the digital logic signal. The NRZ system can only transmit 1-bit, such as 0 or 1, of information per signal symbol period. These connectors are well-suited for high-speed applications, including 5G networking, industrial, military/aerospace, test connectivity, medical, broadcast video, automotive, AI/machine learning, and instrumentation.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

APF6與APM6 AcceleRate®高效能陣列

Samtec APF6與APM6 AcceleRate®高效能陣列為0.635 mm間距的互連元件,具有112 Gbps PAM4的極致效能,採用彈性的開放式腳位區域設計。這些陣列為高密度的4列設計,每列有10至100個位置,並計畫擴展至1000個以上腳位。這些裝置既低矮又輕薄纖細,高5 mm、寬5 mm,非常適合空間受限的應用。Samtec APF6與APM6 AcceleRate高效能端子支援112Gbps PAM4 (56Gbps NRZ) 應用,並相容於PCIe® 6.0/CXL® 3.2及100GbE標準。