APF6-040-03.5-L-04-2-TR

Samtec
200-APF6040035L042TR
APF6-040-03.5-L-04-2-TR

製造商:

說明:
板對板及夾層連接器 0.635 mm Pitch AcceleRate(R) HP High-Performance Array Socket

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
1 週 工廠預計生產時間。
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個500)
HK$115.74 HK$57,870.00
HK$93.87 HK$93,870.00

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 板對板及夾層連接器
Sockets
160 Position
0.635 mm (0.025 in)
4 Row
Solder Balls
Vertical
112 Gbps
- 40 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
APF6
Reel
品牌: Samtec
組裝國家: Not Available
擴散國: Not Available
原產國: US
數據率: 112 Gbps
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 500
子類別: Board to Board & Mezzanine Connectors
公司名稱: Accelerate HP
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

56Gbps NRZ High-Speed Board-To-Board Connectors

Samtec 56Gbps Non-Return-to-Zero (NRZ) High-Speed Board-To-Board Connectors majorly include NovaRay® Extreme Performance (EP) and AcceleRate® High-Performance (HP) Arrays connector systems. These connectors are 0.80mm (0.0315") and 0.635mm (0.025") pitch solutions, rated for 56Gbps NRZ applications. The 56Gbps NRZ method is a binary code using low and high signal levels to represent 1/0 information of the digital logic signal. The NRZ system can only transmit 1-bit, such as 0 or 1, of information per signal symbol period. These connectors are well-suited for high-speed applications, including 5G networking, industrial, military/aerospace, test connectivity, medical, broadcast video, automotive, AI/machine learning, and instrumentation.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

APF6與APM6 AcceleRate®高效能陣列

Samtec APF6與APM6 AcceleRate®高效能陣列為0.635 mm間距的互連元件,具有112 Gbps PAM4的極致效能,採用彈性的開放式腳位區域設計。這些陣列為高密度的4列設計,每列有10至100個位置,並計畫擴展至1000個以上腳位。這些裝置既低矮又輕薄纖細,高5 mm、寬5 mm,非常適合空間受限的應用。Samtec APF6與APM6 AcceleRate高效能端子支援112Gbps PAM4 (56Gbps NRZ) 應用,並相容於PCIe® 6.0/CXL® 3.2及100GbE標準。