TBP04P1-500-02GR

Same Sky
179-TBP04P1-500-02GR
TBP04P1-500-02GR

製造商:

說明:
插拔式接線端子 2 24 Poles, Pluggable, Horizontal, 5.0 Pitch, 28 12 (AWG), Terminal Block

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 412

庫存:
412 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.40 HK$7.40
HK$4.61 HK$46.10
HK$3.98 HK$99.50
HK$3.58 HK$179.00
HK$3.48 HK$348.00
HK$2.95 HK$590.00
HK$2.45 HK$1,470.00
HK$2.37 HK$2,370.00
HK$2.33 HK$6,058.00

商品屬性 屬性值 選擇屬性
Same Sky
產品類型: 插拔式接線端子
RoHS:  
REACH - SVHC:
Plugs
2 Position
5 mm
Screw
Free Hanging
10 A, 15 A
300 VDC, 630 VDC
28 AWG
12 AWG
28 AWG to 12 AWG
Green
Box
品牌: Same Sky
觸點材料: Copper Alloy
觸點电镀: Nickel
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
高度: 15.05 mm
外殼材料: Polyamide (PA)
長度: 10 mm
裝配角: Horizontal
產品類型: Pluggable Terminal Blocks
原廠包裝數量: 200
子類別: Terminal Blocks
寬度: 18.1 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Terminal Blocks

Same Sky Terminal Blocks are available in pluggable, screwless, screw-type, and DIN-rail configurations with up to 24-pole counts. Same Sky Terminal Blocks offer a temperature range of -40°C to +130°C, wire gauges from 28AWG to 4AWG, and horizontal, vertical, 45°, and 180° orientations. These highly economical models come in 2.54mm to 15mm pitches, making them ideal for any wire-to-board or DIN-rail application. These terminal blocks offer multiple color options and combinations.