TBP03R2-350-04BE

Same Sky
179-TBP03R2-350-04BE
TBP03R2-350-04BE

製造商:

說明:
插拔式接線端子 2 24 Poles, Pluggable, Receptacle, Vertical, 3.50 Pitch, Terminal Block

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,563

庫存:
3,563
可立即送貨
在途量:
4,950
預期25/5/2026
工廠前置作業時間:
17
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.10 HK$5.10
HK$3.80 HK$38.00
HK$3.31 HK$82.75
HK$2.98 HK$149.00
HK$2.55 HK$255.00
HK$2.32 HK$696.00
HK$2.14 HK$1,284.00
HK$2.01 HK$2,110.50

商品屬性 屬性值 選擇屬性
Same Sky
產品類型: 插拔式接線端子
RoHS:  
Sockets
4 Position
3.5 mm
Through Hole
PCB Mount
7 A, 8 A
300 VDC, 250 VDC
Blue
Box
品牌: Same Sky
觸點材料: Copper Alloy
觸點电镀: Tin
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
高度: 7.2 mm
外殼材料: Polyamide (PA)
長度: 14.8 mm
裝配角: Vertical
產品類型: Pluggable Terminal Blocks
原廠包裝數量: 150
子類別: Terminal Blocks
寬度: 9.2 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Terminal Blocks

Same Sky Terminal Blocks are available in pluggable, screwless, screw-type, and DIN-rail configurations with up to 24-pole counts. Same Sky Terminal Blocks offer a temperature range of -40°C to +130°C, wire gauges from 28AWG to 4AWG, and horizontal, vertical, 45°, and 180° orientations. These highly economical models come in 2.54mm to 15mm pitches, making them ideal for any wire-to-board or DIN-rail application. These terminal blocks offer multiple color options and combinations.