TBL004-508-19BE-2GY

Same Sky
490-TBL00450819BE2GY
TBL004-508-19BE-2GY

製造商:

說明:
固定式接線端子 Terminal block, screwless, 5.08, Horizontal, 19 Blue w Grey button

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$50.39 HK$50.39
HK$48.58 HK$485.80
HK$44.72 HK$4,024.80
HK$44.31 HK$11,963.70
HK$26.39 HK$14,250.60
HK$21.95 HK$23,706.00

商品屬性 屬性值 選擇屬性
Same Sky
產品類型: 固定式接線端子
19 Position
5.08 mm
Push-In
10 A
300 V
24 AWG
14 AWG
PCB Mount
Horizontal
Gray
Tray
品牌: Same Sky
觸點材料: Copper Alloy
觸點电镀: Tin
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
高度: 10.6 mm
外殼材料: Polyamide (PA)
產品: Fixed Terminal Blocks
產品類型: Fixed Terminal Blocks
原廠包裝數量: 90
子類別: Terminal Blocks
終端類型: Through Hole
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Screwless Terminal Blocks

Same Sky Screwless Terminal Block connectors are available in various orientations, pitches, and housing styles. These screwless terminal blocks feature 1 to 24 pole counts, a pitch range of 2.54mm to 15mm, and 500MΩ insulation. The mounting-angle orientation options include horizontal, vertical, and 45°. These Same Sky screwless connectors are both UL and CE safety certified and operate within a -40°C to +130°C temperature range. The lineup also includes a kit with three single-pole terminal blocks: TBL-0014-750, TBL-0015-750, and TBL-0016-1000.