RDS-10S-7229-A-SMT

Same Sky
490-RDS10S7229ASMT
RDS-10S-7229-A-SMT

製造商:

說明:
DIP 開關 / SIP 開關 Rotary DIP Switch, 7.2 x 7.2 x 2.9 mm, arrow actuator 10 pos, SMT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
11 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$23.18 HK$23.18
HK$20.22 HK$202.20
HK$17.02 HK$1,191.40
HK$14.30 HK$4,004.00
HK$13.89 HK$7,778.40
HK$13.73 HK$14,416.50
HK$13.48 HK$67,939.20

商品屬性 屬性值 選擇屬性
Same Sky
產品類型: DIP 開關 / SIP 開關
RoHS:  
Tube
Non-Illuminated
10 Position
DIP
Flatted
Through Hole
100 mA
50 VDC
致動器材料: Liquid Crystal Polymer (LCP)
執行機構風格: Arrow
品牌: Same Sky
組裝國家: Not Available
擴散國: Not Available
原產國: KR
使用壽命: 10000 Cycle
最高工作溫度: + 85 C
最低工作溫度: - 40 C
裝配角: SMD/SMT
安裝風格: PCB Mount
產品類型: DIP Switches
原廠包裝數量: 70
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99

IP67 Rated DIP Switches

Same Sky IP67 Rated DIP Switches are ideally suited for dealing with moisture and contaminants in harsh environments. These switches are housed in packages as small as 7.2mm x 7.2mm. The IP67-rated rotary DIP switches feature 4, 8, 10, or 16 positions and 2.54mm or 5.08mm pitches. These Same Sky switches offer multiple termination types that include gull wing, angled gull wing, J-hook gull wing, PC pin, and crimped PC pin. The IP67 rated DIP switches include raised or flat actuator levels with arrow, cross, or slotted actuator styles. These switches operate at -60°C to 125°C temperature range. The DIP switches offer 24Vdc, 42Vdc, or 50Vdc switching voltage, 42Vdc or 50Vdc non-switching voltage, 25mA or 100mA switching current, and 100mA or 400mA non-switching current.

DIP Switches

Same Sky DIP Switches offer piano, rotary, and slide actuator types with 24VDC to 50VDC rated voltage range, 400mA maximum current, and operating temperatures from -60°C to +125°C. These series feature a through-hole or surface mount design, a range of actuator levels, and long, short, or right-angle pins. Same Sky DIP switches further provide a 1.27mm, 2.54mm, or 5.08mm pitch and pole options from 1 up to 16 while meeting the UL 94 V-0 flammability rating and RoHS compliance.

RDS-7229 Micro Rotary DIP Switches

Same Sky RDS-7229 Micro Rotary DIP Switches are housed in a compact 7.2mm x 7.2mm x 2.9mm package that features 4, 10, or 16 positions, a 5.08mm pitch, and surface mount or through-hole mounting styles. With a compact footprint and an IP67 rating, these rotary DIP switches are ideal for a range of space-constrained industrial, commercial, or telecommunication applications where moisture and environmental contaminants are major concerns.