CRJ028-1H-TH

Same Sky
490-CRJ028-1H-TH
CRJ028-1H-TH

製造商:

說明:
模組連接器/乙太網路連接器 RJ jack, 1 port, 8P8C, 6u, shielded, mounting flange, high temp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 459

庫存:
459 可立即送貨
工廠前置作業時間:
21 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$17.84 HK$17.84
HK$15.12 HK$151.20
HK$13.56 HK$339.00
HK$12.91 HK$1,291.00
HK$12.08 HK$3,020.00
HK$11.51 HK$5,755.00
HK$10.36 HK$10,360.00
HK$9.78 HK$26,406.00
HK$9.62 HK$51,948.00

商品屬性 屬性值 選擇屬性
Same Sky
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Through Hole
Vertical
Solder
1.5 A
150 VAC
0 C
+ 70 C
Black
Top Entry
Tray
品牌: Same Sky
觸點材料: Phosphor Bronze
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: TW
易燃性等級: UL 94 V-0
絕緣電阻: 500 MOhms
安裝方向: Vertical
觸點數: 8 Contact
端口數: 1 Port
定位數: 8 Position
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 1350
子類別: Modular Connectors / Ethernet Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Modular Connectors

Same Sky Modular Connectors feature RJ10, RJ11, RJ12, RJ13, and RJ45 types. Available in single port, 1 x 2, 2 x 4, 2 x 6, and 2 x 8 port options, these RJ jacks are an easy fit for many applications, including common uses in phone systems, data networks, and low-speed serial connections. Same Sky Modular Connectors are offered with a variety of position, contact, and mounting options. Additional features include shielding, integrated magnetics, LED indicators, high-temperature plastic, and more, depending on the model.