CPM1202-08A-02-MST-M9-67

Same Sky
179-PM120208A02MSTM9
CPM1202-08A-02-MST-M9-67

製造商:

說明:
環形公制連接器 8 Pins, Field Assembly, Screw Terminal, M12 x 1.0, PG9, A-Coding, Shielded, Zinc Alloy Body, IP67, M12 Male

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 124

庫存:
124 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$97.65 HK$97.65
HK$86.47 HK$864.70
HK$83.76 HK$2,094.00
HK$80.88 HK$4,044.00
HK$73.82 HK$7,382.00
HK$73.40 HK$36,700.00

商品屬性 屬性值 選擇屬性
Same Sky
產品類型: 環形公制連接器
RoHS:  
Circular Metric Connectors
8 Contact
M12, PG9
Screw
A Coded
2 A
30 V
IP67
主體類型: Straight
品牌: Same Sky
聯繫人性別: Male
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
直徑: 20 mm
性別: Male
外殼材料: Zinc Alloy
長度: 60 mm
安裝類型: Cable Mount
產品: Circular Connectors
外殼類型: Plug
屏蔽: Shielded
子類別: Circular Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

M12 Field Assembly Circular Connectors

Same Sky M12 Field Assembly Circular Connectors offer either A or B coding, an IP67 protection rating, and 500 mating cycles of mechanical life. M12 connectors feature 3- to 12-pin configurations, free-hanging field assembly, solder or screw terminals, and a wide operating temperature range of -25°C to +80°C. These connectors include both shielded and unshielded options and a UL 94V-0 flammability rating for the PA66 housing. Same Sky M12 Field Assembly Circular Connectors feature a 1.5A to 4A current range, 30V to 250V voltage range, and up to +450°C temperature tolerance for hand soldering.