CP20247H

Same Sky
490-CP20247H
CP20247H

製造商:

說明:
熱電珀耳帖模塊 20x20x4.7mm peltier 8.8Vin 2A high perf

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 200   多個: 200
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$132.34 HK$26,468.00

商品屬性 屬性值 選擇屬性
Same Sky
產品類型: 熱電珀耳帖模塊
RoHS:  
Thermoelectric Peltier Modules
+ 77 C
8.8 V
20 mm
20 mm
4.7 mm
品牌: Same Sky
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bulk
產品: Thermoelectric Coolers
系列: CP20H
原廠包裝數量: 200
子類別: Thermoelectric
終端類型: Wire Lead
每件重量: 9.314 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541590000
USHTS:
8418690180
TARIC:
8419508090
ECCN:
EAR99

Peltier Thermoelectric Cooling Devices

CUI Peltier thermoelectric cooling (TEC) devices fulfill the thermal management needs of a variety of applications. Ideal for designs where size and weight are limited, these Peltier devices range in size from 10mm to 70mm with profiles as low as 3mm. CUI Peltier TEC devices also have no moving parts, virtually eliminating the need for maintenance. Several high performance Peltier modules built with the arcTEC™ structure are also available, offering improved reliability, performance, and cycle life.

Thermal Management Solutions

Same Sky Thermal Management Solutions are vital to system performance by reducing unwanted heat. The thermal management product line addresses the increasing thermal challenges in today's board-level electronic applications. Same Sky Thermal Management Solutions encompass a range of DC axial fans, blowers, heat sinks, Peltier thermoelectric cooling (TEC) devices, and thermal accessories.

arcTEC Structure High-Performance Peltier Modules

Same Sky High-Performance Peltier Modules with arcTEC™ Structure feature a unique construction that delivers superior cooling performance and longer cycle life. The innovative arcTEC structure combats the effects of thermal fatigue found in thermoelectric modules. The structure incorporates a thermally conductive resin between the electrical interconnect and ceramic on the cold side of the module, high-temperature solder, and larger P/N elements made from a premium silicon ingot. The combination of these three enhancements greatly improves the reliability, performance, and cycle life of Peltier modules built with the arcTEC structure, allowing thedevices to outperform conventional thermoelectric coolers in the most demanding applications.