CP126-4033

Same Sky
179-CP126-4033
CP126-4033

製造商:

說明:
熱電珀耳帖模塊 peltier, 40 x 40 x 3.3 mm, 12.6 A, wire leads

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 23

庫存:
23 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$427.85 HK$427.85
HK$390.61 HK$3,906.10

商品屬性 屬性值 選擇屬性
Same Sky
產品類型: 熱電珀耳帖模塊
RoHS:  
Thermoelectric Peltier Modules
197.8 W
70 C
25 V
40 mm
40 mm
3.3 mm
品牌: Same Sky
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品: Peltier Module
子類別: Thermoelectric
終端類型: Wire Leads
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8419505000
ECCN:
EAR99

CP Standard Peltier Modules

Same Sky CP Standard Peltier Modules offer precise temperature control, reliable solid-state construction, and quiet operation. The CP series is a reliable solution for high-density, high-power medical and industrial applications, as well as refrigeration and sealed environments where forced air cooling is not an option. Available in either single-stage or two-stage versions, these thermoelectric modules range in size from 3.4mm to 76mm with profiles as low as 1.95mm. Same Sky CP Standard Peltier Modules also feature current ratings from 0.7A to 40A and temperature deltas ranging from 70°C to 105°C.