CDM808-05B-MW-R805-050-67

Same Sky
179-CDM80805BMWR8050
CDM808-05B-MW-R805-050-67

製造商:

說明:
環形公制連接器 5 Pins Panel Mount Wire Rear M8 x 0.5 BCoding Screw Copper Alloy IP67

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 522

庫存:
522 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$79.16 HK$79.16
HK$63.95 HK$639.50
HK$58.86 HK$1,471.50
HK$55.16 HK$2,758.00
HK$51.62 HK$5,162.00
HK$45.95 HK$9,190.00

商品屬性 屬性值 選擇屬性
Same Sky
產品類型: 環形公制連接器
RoHS:  
REACH - SVHC:
Circular Metric Connectors
5 Contact
M8
Wire
B Coded
3 A
30 V
IP67
Box
品牌: Same Sky
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
性別: Male
外殼材料: Polyamide (PA)
鎖定機械裝置: Screw Locking
安裝風格: Panel, Rear
產品: Connectors
原廠包裝數量: 200
子類別: Circular Connectors
類型: Straight
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

M8 Connectors & Cable Assemblies

Same Sky M8 circular connectors and cable assemblies offer a variety of male or female jack or plug versions and feature contact position options of 3, 4, 5, 6, and 8 pins. These M8 connectors and cables are A-coded to support 1Gbit Ethernet or B-coded for Profibus with current ratings from 1.5A to 3A and voltage ratings from 30 to 60V. Same Sky circular M8 connectors and cables offer a variety of additional features while carrying IP67 ratings for dealing with harsh environments found in factory automation and industrial applications.