CDM1268-04D-MW-R9-300-67

Same Sky
179-126804DMWR930067
CDM1268-04D-MW-R9-300-67

製造商:

說明:
感應器線纜/致動器線纜 Solder Type,Rear Fasten PG9,D-Code 4PIN ,Screw Copper alloy,PUR 3.0M

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
17 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$172.13 HK$172.13
HK$149.19 HK$1,491.90
HK$126.01 HK$3,150.25
HK$125.93 HK$4,533.48
HK$124.29 HK$13,423.32
HK$119.68 HK$30,159.36
HK$115.98 HK$58,453.92

商品屬性 屬性值 選擇屬性
Same Sky
產品類型: 感應器線纜/致動器線纜
RoHS:  
M12
4 Position
No Connector
Male
D Coded
3 m (9.843 ft)
1.5 A
60 V
26 AWG
Black
IP67
品牌: Same Sky
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼材料: Polyurethane (PUR)
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 36
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

M12 Circular Metric Connectors & Cable Assemblies

Same Sky M12 Circular Metric Connectors and Cable Assemblies are offered in A-, B-,  or D-coded options with a wide variety of termination styles and cable lengths. The product lineup includes male and female jack or plug versions with a protection rating of up to IP67 available. The termination styles for the connectors include screw, wire, solder cup, and solder wire. The cable assemblies come in a wide range of lengths, from 0.5m to 5m. Same Sky M12 Circular Metric Connectors and Cable Assemblies are suitable for harsh environments in industrial and factory automation applications.