CDM1204-05A-FP-F9-67

Same Sky
179-CDM120405AFPF967
CDM1204-05A-FP-F9-67

製造商:

說明:
環形公制連接器 M12 Female Panel mount, PCB Type, Front Fastened PG9?ACode 5PIN , Screw Copper alloy

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 124

庫存:
124 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$124.20 HK$124.20
HK$103.08 HK$1,030.80
HK$95.02 HK$2,850.60
HK$94.94 HK$5,696.40
HK$90.42 HK$10,850.40
HK$86.56 HK$23,371.20

商品屬性 屬性值 選擇屬性
Same Sky
產品類型: 環形公制連接器
RoHS:  
REACH - SVHC:
Circular Metric Connectors
5 Contact
M12
Screw
A Coded
4 A
60 V
IP67
Box
品牌: Same Sky
聯繫人性別: Socket (Female)
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
性別: Male
外殼材料: Polyamide (PA)
鎖定機械裝置: Screw Locking
安裝風格: Panel, Rear
產品: Connectors
外殼類型: Receptacle
原廠包裝數量: 30
子類別: Circular Connectors
類型: Straight
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

M12 Connectors & Cable Assemblies

Same Sky M12 Connectors and Cable Assemblies offer a variety of male or female jack or plug versions and feature contact position options of 3, 4, 5, 8, and 12 pins. Available in A-code or D-code options, these M12 circular connectors and cables provide current ratings from 1.5A to 4A and a voltage range of 30VDC to 250VDC. Same Sky M12 Connectors and Cable Assemblies have a variety of additional features while carrying IP67 ratings for dealing with harsh environments found in industrial applications and factory automation. Panel mount circular connectors, field assembly plug connectors, and circular cable assemblies available.

M12 Circular Metric Connectors & Cable Assemblies

Same Sky M12 Circular Metric Connectors and Cable Assemblies are offered in A-, B-,  or D-coded options with a wide variety of termination styles and cable lengths. The product lineup includes male and female jack or plug versions with a protection rating of up to IP67 available. The termination styles for the connectors include screw, wire, solder cup, and solder wire. The cable assemblies come in a wide range of lengths, from 0.5m to 5m. Same Sky M12 Circular Metric Connectors and Cable Assemblies are suitable for harsh environments in industrial and factory automation applications.