AMT103-D0512-I5000-S

Same Sky
179-AMT103D0512I5000
AMT103-D0512-I5000-S

製造商:

說明:
編碼器 AMT10, AXIAL, CAP, SINGLE ENDED, 512 PPR, A/B/X, 5 MM, STANDARD BASE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$226.46 HK$226.46
HK$190.54 HK$952.70
HK$179.69 HK$1,796.90

類似產品

商品屬性 屬性值 選擇屬性
Same Sky
產品類型: 編碼器
RoHS:  
Panel Mount
Encoders
Incremental
512 PPR
Capacitive
No Detent
3 Channel
Connector
Quadrature with Index
With Switch
5 V
品牌: Same Sky
組裝國家: Not Available
擴散國: Not Available
原產國: TH
最高工作溫度: + 100 C
最低工作溫度: - 40 C
定位: Axial
產品類型: Encoders
軸長: 9 mm
子類別: Encoders
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536501590
ECCN:
EAR99

AMT編碼器

CUI AMT編碼器為高準確度且耐用的模組化編碼器,分為增量、絕對和換相版本,適用於嚴苛的環境。AMT系列採用創新設計,抗髒污、灰塵和油汙。其他產品特色還包括-40ºC至最高125ºC的作業溫度範圍、高準確度、容易組裝和低耗電量。CUI的AMT編碼器適合用於工業、自動化、機器人和再生能源等應用。

AMT Incremental Capacitive Modular Encoders

Same Sky AMT High Accuracy Incremental Modular Encoders offer up to 22 programmable resolutions up to 4096PPR. These rugged modules feature an innovative capacitive platform while resisting contaminants such as dirt, dust, and oil. The encoder design simplifies the assembly process, reducing mounting and alignment time. Additional features include a maximum operating temperature of +125°C, high accuracy, and a 3.6VDC to 5.5VDC input voltage. Same Sky AMT encoders provide a solution for a range of industrial, automation, robotics, and renewable energy applications.

AMT10/10E Incremental Capacitive Modular Encoders

Same Sky AMT10 and AMT10E High Accuracy Incremental Encoders offer 16 programmable resolutions from 48PPR to 5120PPR with pre-configured models also available. These rugged devices offer an innovative capacitive platform and resist contaminants such as dirt, dust, and oil. The encoder design simplifies the assembly process, reducing mounting and alignment time. Additional features include an operating temperature range of -40°C to +100°C, high accuracy, a compact package, and low current draw. Ideal applications for Same Sky AMT10 and AMT10E High Accuracy Incremental Encoders include industrial, automation, robotics, and renewable energy applications.