VND7040AJTR

STMicroelectronics
511-VND7040AJTR
VND7040AJTR

製造商:

說明:
電源開關IC - 配電 Double-channel HSD with MultiSense analog feedback

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,000

庫存:
5,000 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$18.58 HK$18.58
HK$13.81 HK$138.10
HK$12.66 HK$316.50
HK$11.26 HK$1,126.00
HK$10.69 HK$2,672.50
HK$10.28 HK$5,140.00
HK$9.70 HK$9,700.00
完整捲(訂購多個2500)
HK$8.63 HK$21,575.00
HK$8.55 HK$42,750.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源開關IC - 配電
RoHS:  
High Side
2 Output
2.5 A
34 A
80 mOhms
120 us
100 us
4 V to 28 V
- 40 C
+ 150 C
SMD/SMT
PowerSSO-16
VND7040AJ
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
濕度敏感: Yes
產品: Load Switches
產品類型: Power Switch ICs - Power Distribution
原廠包裝數量: 2500
子類別: Switch ICs
電源電壓 - 最大值: 28 V
電源電壓 - 最小值: 4 V
每件重量: 150 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

VN70 & VND70x0 High-Side Driver for Automotive

STMicroelectronics VN70 & VND70x0 High-Side Drivers for Automotive Applications are single and double channel high-side drivers manufactured using ST proprietary VIPower® M0-7 technology. These STMicroelectronics high-side drivers are housed in SO-8, PowerSSO-12, PowerSSO-16, and PowerSSO-36 packages. The devices are designed to drive 12V automotive grounded loads through a 3V and 5V CMOS-compatible interfaces, providing protection and diagnostics. The devices integrate advanced protective functions like load current limitation and overload management and over-temperature shut-down with latch-off. A toggling on the INPUT pin unlatches the output in case of fault.