VN7003AHTR

STMicroelectronics
511-VN7003AHTR
VN7003AHTR

製造商:

說明:
閘極驅動器 High-side driver with Current Sense analog feedback for automotive applications

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,443

庫存:
4,443 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$34.44 HK$34.44
HK$26.14 HK$261.40
HK$24.00 HK$600.00
HK$21.70 HK$2,170.00
HK$20.63 HK$5,157.50
HK$19.97 HK$9,985.00
HK$19.40 HK$19,400.00
完整捲(訂購多個2500)
HK$18.74 HK$46,850.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 閘極驅動器
RoHS:  
MOSFET Gate Drivers
High-Side
SMD/SMT
Octapak-7
1 Driver
1 Output
15 A
4 V
28 V
- 40 C
+ 150 C
VN7003AH
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最長斷開延遲時間: 100 us
最長接通延遲時間: 120 us
濕度敏感: Yes
關閉時間 - 最大值: 100 us
運作供電電流: 4 mA
產品類型: Gate Drivers
Rds On - 漏-源電阻: 3.5 mOhms
關機: Shutdown
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
技術: Si
公司名稱: ViPower
每件重量: 290 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

LED Front Lighting System Solution

STMicroelectronics LED Front Lighting System Solution offers a wide selection of high- and low-side drivers to turn interior, front and rear lights from higher power “front beam” lamp to low power loads as indicators and rear lights. Car headlights, taillights, and flashers reliability represent a key factor for car drivers and pedestrian safety.

VN70 & VND70x0 High-Side Driver for Automotive

STMicroelectronics VN70 & VND70x0 High-Side Drivers for Automotive Applications are single and double channel high-side drivers manufactured using ST proprietary VIPower® M0-7 technology. These STMicroelectronics high-side drivers are housed in SO-8, PowerSSO-12, PowerSSO-16, and PowerSSO-36 packages. The devices are designed to drive 12V automotive grounded loads through a 3V and 5V CMOS-compatible interfaces, providing protection and diagnostics. The devices integrate advanced protective functions like load current limitation and overload management and over-temperature shut-down with latch-off. A toggling on the INPUT pin unlatches the output in case of fault.