TSX339IDT

STMicroelectronics
511-TSX339IDT
TSX339IDT

製造商:

說明:
類比比較器 Micropower (5uA) 16V CMOS quad comparator, open drain output

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 108

庫存:
108 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
數量超過108會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$22.61 HK$22.61
HK$16.85 HK$168.50
HK$15.45 HK$386.25
HK$13.89 HK$1,389.00
HK$13.15 HK$3,287.50
HK$12.66 HK$6,330.00
HK$12.33 HK$12,330.00
完整捲(訂購多個2500)
HK$11.59 HK$28,975.00
HK$11.26 HK$56,300.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 類比比較器
RoHS:  
SMD/SMT
SOIC-14
4 Channel
Open Drain
2.5 us
General Purpose
2.7 V
16 V
5 uA
20 mA
100 uV
1.2 nA
- 40 C
+ 125 C
TSX339
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
CMRR - 共模抑制比: 58 dB
組裝國家: Not Available
擴散國: Not Available
原產國: MA
Ios - 輸入偏移電流: 600 pA
產品: Analog Comparators
產品類型: Analog Comparators
PSRR - 電源抑制比: 88 dB
關機: No Shutdown
原廠包裝數量: 2500
子類別: Amplifier ICs
Vcm - 共模電壓: 0 V to 14.5 V
每件重量: 130 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TSX339 Micropower CMOS Quad Voltage Comparator

STMicroelectronics TSX339 Micropower CMOS Quad Voltage Comparator features a very low current consumption of 5µA (typical) per comparator. The TSX339 is an improvement on the TS339 and shows a lower current consumption, a better input offset voltage, and an enhanced ESD tolerance. The TSX339 is fully specified over a wide temperature range and the TSSOP14 package is automotive grade. The device is fully compatible with the TS339 CMOS comparator and is available with similar packages. The new tiny package, QFN16 3x3, is also proposed for the TSX339, thus allowing even more integration on applications.

TSX Series of Operational Amplifiers

STMicroelectronics TSX Series of Operational Amplifiers are a new generation of 16V Amplifier ICs using an advanced manufacturing process, combining high performance and high reliability, making them well suited for a variety of demanding applications. An innovative 16V CMOS manufacturing process delivers reduced power consumption and class-leading accuracy with long term stability, and enables reduced PCB area by allowing the use of small surface-mount packages. These devices are used as signal-conditioning solutions for rugged applications from automotive electronics to smart buildings and industrial controls.

標準產品

STMicroelectronics標準產品為符合產業標準且可簡易替換的多樣化產品,適合廣泛使用的通用類比IC、獨立元件及序列EEPROM。標準產品依據多項適用於汽車應用的AECQ最高品質標準製造,提供完整的設計輔助工具,包括SPICE、IBIS模型及模擬工具,使設計更加簡單。