TSC240A1IYPT

STMicroelectronics
511-TSC240A1IYPT
TSC240A1IYPT

製造商:

說明:
板上安裝電流感測器 High-side and low-side bidirectional zero-drift current sense amplifier with enhanced PWM rejection

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,197

庫存:
1,197 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$23.26 HK$23.26
HK$19.65 HK$98.25
HK$18.25 HK$182.50
HK$15.37 HK$768.50
HK$14.30 HK$1,430.00
HK$12.08 HK$6,040.00
HK$11.51 HK$11,510.00
HK$10.93 HK$21,860.00
完整捲(訂購多個4000)
HK$9.86 HK$39,440.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 板上安裝電流感測器
RoHS:  
AEC-Q100
品牌: STMicroelectronics
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Board Mount Current Sensors
系列: TSC240
原廠包裝數量: 4000
子類別: Sensors
每件重量: 35 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TSC240 Zero-Drift Current Sense Amplifiers

STMicroelectronics TSC240 Zero-Drift Current Sense Amplifiers are precision, bidirectional amplifiers designed for high-accuracy current measurement in industrial and consumer applications. Operating over a 2.7V to 5.5V supply voltage range, the STMicroelectronics TSC240 amplifiers support both high-side and low-side current sensing with excellent common-mode rejection. These devices feature a low input offset voltage and minimal drift over temperature, thanks to zero-drift architecture, ensuring stable and reliable performance across varying conditions. With a preset gain of 20V/V, the TSC240 offers flexibility for different sensing requirements. Housed in compact SO8 or TSSOP8 packages, the TSC240 amplifiers are ideal for use in power management systems, motor control, and battery-operated devices where precision and efficiency are critical.