TSB7192AIST

STMicroelectronics
511-TSB7192AIST
TSB7192AIST

製造商:

說明:
精密放大器 Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 75

庫存:
75 可立即送貨
工廠前置作業時間:
32 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$13.56 HK$13.56
HK$9.95 HK$99.50
HK$9.04 HK$226.00
HK$8.01 HK$801.00
HK$7.54 HK$1,885.00
HK$7.25 HK$3,625.00
HK$7.01 HK$7,010.00
完整捲(訂購多個4000)
HK$6.66 HK$26,640.00
HK$6.47 HK$51,760.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 精密放大器
RoHS:  
2 Channel
22 MHz
12 V/us
650 uV
300 nA
36 V
2.7 V
1.8 mA
50 mA
115 dB
12 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB7192A
Reel
Cut Tape
MouseReel
放大器類型: Inverting, Non-Inverting
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
In - 輸入雜訊電流密度: 0.15 pA/sqrt Hz
輸入類型: Rail-to-Rail
Ios - 輸入偏移電流: 10 nA
輸出類型: Rail-to-Rail
產品: Precision Amplifiers
產品類型: Precision Amplifiers
PSRR - 電源抑制比: 125 dB
原廠包裝數量: 4000
子類別: Amplifier ICs
總諧波失真加噪音: 0.0022 %
電壓增益dB: 125 dB
每件重量: 28 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TSB低功率BiCMOS運算放大器

STMicroelectronics TSB低功率BiCMOS運算放大器擁有擴展的工作電壓範圍,並擴展了軌至軌輸出。TSB系列提供卓越的速度/功耗比。這些放大器擁有適用於較寬電壓範圍的穩定性和耐用性。該放大器適用於板上空間有限的應用,可降低PCB總體成本。

TSB7191/A & TSB7192/A 22MHz Operational Amplifiers

STMicroelectronics TSB7191/A and TSB7192/A 22MHz Operational Amplifiers (Op Amps) feature rail-to-rail input and output guaranteed to operate from a +2.7V to +36.0V single supply and from ±1.35V to ±18.0V dual supplies. These Op Amps have the advantage of offering a large span of supply voltage and an excellent input offset voltage of 300µV maximum at +25°C. The combination of wide bandwidth, slew rate, low noise, rail-to-rail capability, and high precision makes the TSB7191/A and TSB7192/A Op Amps useful in a wide variety of applications, including filters, power supplies/motor control, actuator driving, hall effect sensors, and resistive transducers.

標準產品

STMicroelectronics標準產品為符合產業標準且可簡易替換的多樣化產品,適合廣泛使用的通用類比IC、獨立元件及序列EEPROM。標準產品依據多項適用於汽車應用的AECQ最高品質標準製造,提供完整的設計輔助工具,包括SPICE、IBIS模型及模擬工具,使設計更加簡單。

Operational Amplifiers (Op Amps)

STMicroelectronics運算放大器 (Op Amps) 產品組合包含高效能、低功耗、採用小尺寸封裝的精密運算放大器。此一微功耗運算放大器產品組合中的標準型與高效能型運算放大器最低耗電量只有2 µA。本產品組合採用省空間的小巧封裝,例如DFN、QFN、SOT-23和SC-70。

Precision Op Amps

STMicroelectronics Precision Op Amps (<50 MHz) feature micropower consumption, zero-drift, rail-to-rail, low-voltage offset, high voltage and low input bias current. This micropower op amp portfolio has consumption as low as 2µA with space-saving packages like DFN, QFN, SOT-23, and SC-70. Rail-to-rail input and output functions associated with an extended power supply range from 2.7V to 16V, allows STMicroelectronics Precision Op Amps to be used on a wide range of applications.