STW18NM80

STMicroelectronics
511-STW18NM80
STW18NM80

製造商:

說明:
MOSFET N-channel 800 V MDMesh

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 676

庫存:
676 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$72.09 HK$72.09
HK$49.57 HK$495.70
HK$37.15 HK$3,715.00
HK$37.07 HK$22,242.00
HK$30.91 HK$37,092.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: MOSFET
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
800 V
17 A
295 mOhms
- 30 V, 30 V
3 V
70 nC
- 65 C
+ 150 C
190 W
Enhancement
MDmesh
Tube
品牌: STMicroelectronics
配置: Single
下降時間: 50 ns
產品類型: MOSFETs
上升時間: 28 ns
系列: STW18NM80
原廠包裝數量: 600
子類別: Transistors
晶體管類型: 1 N-Channel
標準斷開延遲時間: 96 ns
標準開啟延遲時間: 18 ns
每件重量: 6 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

MDMesh™ N-Channel Power MOSFETs

STMicroelectronics' MDMesh™ N-Channel Power MOSFETs are developed using STMicroelectronics' revolutionary MDmesh™ technology, which associates the multiple drain process with the company's PowerMESH™ horizontal layout. These devices offer extremely low on-resistance, high dv/dt and excellent avalanche characteristics. Utilizing ST's proprietary strip technique, these Power MOSFETs boast an overall dynamic performance which is superior to similar products on the market. Key features include low input capacitance and gate charge, low gate input resistance, and best RDS(on)*Qg in the industry.