STO33N60M6

STMicroelectronics
511-STO33N60M6
STO33N60M6

製造商:

說明:
MOSFET N-channel 600 V, 105 mOhm typ., 25 A MDmesh M6 Power MOSFET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
52 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1800   多個: 1800
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1800)
HK$18.33 HK$32,994.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
TO-LL-8
N-Channel
1 Channel
600 V
25 A
125 mOhms
- 25 V, 25 V
4.75 V
33.4 nC
- 55 C
+ 150 C
230 W
Enhancement
MDmesh
Reel
品牌: STMicroelectronics
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: MY
下降時間: 7.5 ns
產品類型: MOSFETs
上升時間: 33 ns
系列: MDmesh M6
原廠包裝數量: 1800
子類別: Transistors
晶體管類型: 1 N-Channel
標準斷開延遲時間: 38.5 ns
標準開啟延遲時間: 19.5 ns
每件重量: 76 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

STO65N60DM6 Power MOSFET

STMicroelectronics STO65N60DM6 Power MOSFET is part of the MDmesh DM6 fast recovery diode series combining very low recovery charge (Qrr), recovery time (trr), and excellent improvement in RDS(on). The STO65N60DM6 offers excellent switching performance via the extra driving source pin. This performance makes the STM STO65N60DM6 Power MOSFET ideal for the most demanding high-efficiency bridge topologies and ZVS phase-shift converters.

STO67N60x MDmesh Power MOSFETs

STMicroelectronics STO67N60x MDmesh Power MOSFETs are Zener-protected and 100% avalanche-tested N-channel power MOSFETs suited for switching applications. These power MOSFETs feature excellent switching performance, low gate input resistance, and lower RDS(on) per area compared to the previous generation. The STO67N60DM6 power MOSFET is a fast-recovery body diode and combines a very low recovery charge (Qrr) and recovery time (trr) with the most effective switching behavior. The STMicroelectronics STO67N60M6 power MOSFET is ideal for LLC converters and boost PFC converters.

MDmesh™ M6 MOSFET

STMicroelectronics MDmesh™ M6 MOSFET結合低閘極電荷(Qg)與優化電容尺寸,為電源轉換應用中的新拓撲結構提供高效率。超級接面MDmesh M6系列提供極高效性能,為高頻率運行帶來更高電源密度及低閘極電荷。M6系列MOSFET具有600至700V的擊穿電壓,並具有豐富的封裝選項,包括TO無鉛(TO-LL)封裝解決方案,可實現高效的熱管理。這些裝置具有適用於工業應用的多種運行電壓,包括充電器、適配器、銀盒模組、LED照明、電訊、伺服器及太陽能。