STNRG011TR

STMicroelectronics
511-STNRG011TR
STNRG011TR

製造商:

說明:
功率管理專用 - PMIC Digital combo multi-mode PFC and time-shift LLC resonant controller

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 907

庫存:
907 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
數量超過907會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$24.50 HK$24.50
HK$18.41 HK$184.10
HK$16.85 HK$421.25
HK$14.96 HK$1,496.00
HK$14.06 HK$3,515.00
HK$12.33 HK$6,165.00
完整捲(訂購多個1000)
HK$9.86 HK$9,860.00
HK$9.37 HK$18,740.00
HK$9.21 HK$46,050.00

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$36.17
最小值:
1

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 功率管理專用 - PMIC
RoHS:  
STNRG011
Special Purpose
SMD/SMT
19 V
4.75 V
- 40 C
+ 150 C
20 mA
Reel
Cut Tape
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: PH
輸入電壓范圍: 4.75 V to 19 V
濕度敏感: Yes
產品: Digital Controllers
產品類型: Power Management Specialized - PMIC
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
每件重量: 500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.a.2

STNRG011 Digital Combo Multi-Mode PFC Controller

STMicroelectronics STNRG011 Digital Combo Multi-Mode PFC Controller and time-shift LLC resonant controller features a high-voltage double-ended controller for the LLC resonant half-bridge. The STNRG011 also features an 800V-rated startup generator and a sophisticated digital engine that manages optimal operation of three blocks. The device is housed in a 20-pin SO package and offers an advanced solution for powerfactor-corrected high-efficiency converters needing to comply with the most stringent energy-saving regulations.